18 AWG Hook-Up Wire 34/0.0071" White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-002-1-TS

DigiKey Part Number
CN549W-25-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG 300V WHT 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1182,89000 Kč182,89 Kč
2174,28500 Kč348,57 Kč
3169,38333 Kč508,15 Kč
5163,40600 Kč817,03 Kč
7159,55429 Kč1 116,88 Kč
10155,57400 Kč1 555,74 Kč
Manufacturers Standard Package
Unit Price without VAT:182,89000 Kč
Unit Price with VAT:221,29690 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 4
Unit Price: 175,96000 Kč
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 11
Unit Price: 175,96000 Kč
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 0
Unit Price: 175,96000 Kč
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 23
Unit Price: 198,64000 Kč
HOOK-UP STRND 18AWG BRN 25'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 0
Unit Price: 316,86000 Kč
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 9
Unit Price: 2 710,84000 Kč
HOOK-UP STRND 18AWG WHT FOOT
In-Stock: 500
Unit Price: 18,06000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 6
Unit Price: 634,98000 Kč