18 AWG Hook-Up Wire 34/0.0071" White 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-002-1-TS

DigiKey Part Number
CN549W-50-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG 300V WHT 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1327,22000 Kč327,22 Kč
Manufacturers Standard Package
Unit Price without VAT:327,22000 Kč
Unit Price with VAT:395,93620 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 0
Unit Price: 327,22000 Kč
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 5
Unit Price: 327,22000 Kč
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 0
Unit Price: 327,22000 Kč
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 3
Unit Price: 327,22000 Kč
HOOK-UP STRND 18AWG BRN 50'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 8
Unit Price: 2 744,58000 Kč
HOOK-UP STRND 18AWG WHT FOOT
In-Stock: 500
Unit Price: 18,14000 Kč
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 14
Unit Price: 181,65000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 5
Unit Price: 630,67000 Kč