18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-003-1-TS

DigiKey Part Number
CN550Y-25-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-003-1-TS
Description
HOOK-UP STRND 18AWG 300V YEL 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1175,96000 Kč175,96 Kč
2167,56500 Kč335,13 Kč
3162,87333 Kč488,62 Kč
5157,10800 Kč785,54 Kč
7153,43571 Kč1 074,05 Kč
10149,59000 Kč1 495,90 Kč
Manufacturers Standard Package
Unit Price without VAT:175,96000 Kč
Unit Price with VAT:212,91160 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 4
Unit Price: 175,96000 Kč
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 15
Unit Price: 182,89000 Kč
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 0
Unit Price: 175,96000 Kč
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 23
Unit Price: 198,64000 Kč
HOOK-UP STRND 18AWG BRN 25'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 7
Unit Price: 634,98000 Kč
HOOK-UP STRND 18AWG YELLOW
In-Stock: 6451
Unit Price: 18,06000 Kč
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 7
Unit Price: 316,86000 Kč