New Product
14 AWG Hook-Up Wire 41/0.0100" Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-14-1-0100-006-1-TS

DigiKey Part Number
1175-1569-14-1-0100-006-1-TS-ND
Manufacturer
Manufacturer Product Number
1569-14-1-0100-006-1-TS
Description
UL1569 PVC HOOK-UP-WIRE 14 AWG 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/0.0100" Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.104" (2.64mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10014,21770 Kč1 421,77 Kč
20013,53005 Kč2 706,01 Kč
30013,14193 Kč3 942,58 Kč
50012,66600 Kč6 333,00 Kč
70012,36033 Kč8 652,23 Kč
1 00012,04319 Kč12 043,19 Kč
Manufacturers Standard Package
Unit Price without VAT:14,21770 Kč
Unit Price with VAT:17,20342 Kč