New Product
14 AWG Hook-Up Wire 41/0.0100" Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-14-1-0100-004-1-TS

DigiKey Part Number
1175-1569-14-1-0100-004-1-TS-ND
Manufacturer
Manufacturer Product Number
1569-14-1-0100-004-1-TS
Description
UL1569 PVC HOOK-UP-WIRE 14 AWG 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/0.0100" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.104" (2.64mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10013,67180 Kč1 367,18 Kč
20013,01245 Kč2 602,49 Kč
30012,63870 Kč3 791,61 Kč
50012,18136 Kč6 090,68 Kč
70011,88757 Kč8 321,30 Kč
1 00011,58271 Kč11 582,71 Kč
Manufacturers Standard Package
Unit Price without VAT:13,67180 Kč
Unit Price with VAT:16,54288 Kč