
1569-14-1-0100-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-14-1-0100-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-14-1-0100-005-1-TS |
Description | UL1569 PVC HOOK-UP-WIRE 14 AWG 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,60460 Kč | 1 360,46 Kč |
| 200 | 12,94735 Kč | 2 589,47 Kč |
| 300 | 12,57570 Kč | 3 772,71 Kč |
| 500 | 12,12088 Kč | 6 060,44 Kč |
| 700 | 11,82847 Kč | 8 279,93 Kč |
| 1 000 | 11,52517 Kč | 11 525,17 Kč |
| Unit Price without VAT: | 13,60460 Kč |
|---|---|
| Unit Price with VAT: | 16,46157 Kč |







