
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,11000 Kč | 118,11 Kč |
| 2 | 112,06500 Kč | 224,13 Kč |
| 4 | 107,06500 Kč | 428,26 Kč |
| 10 | 99,94200 Kč | 999,42 Kč |
| 20 | 95,54700 Kč | 1 910,94 Kč |
| 40 | 90,60525 Kč | 3 624,21 Kč |
| 100 | 85,11550 Kč | 8 511,55 Kč |
| 200 | 80,72355 Kč | 16 144,71 Kč |
| 400 | 76,87885 Kč | 30 751,54 Kč |
| Unit Price without VAT: | 118,11000 Kč |
|---|---|
| Unit Price with VAT: | 142,91310 Kč |










