26 AWG Hook-Up Wire 7/0.0063" Black 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-001-1-TS

DigiKey Part Number
CN469B-25-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-001-1-TS
Description
HOOK-UP STRND 26AWG 300V BLK 25'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč
Alternate Color
HOOK-UP STRND 26AWG 300V WHT 25'
In-Stock: 9
Unit Price: 119,06000 Kč
HOOK-UP STRND 26AWG 300V YEL 25'
In-Stock: 5
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V RED 25'
In-Stock: 12
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V BLU 25'
In-Stock: 3
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V BRN 25'
In-Stock: 6
Unit Price: 111,92000 Kč
Alternate Length
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 7
Unit Price: 201,37000 Kč
HOOK-UP STRND 26AWG BLK 500'
In-Stock: 20
Unit Price: 1 619,37000 Kč
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 0
Unit Price: 323,16000 Kč
HOOK-UP STRND 26AWG BLK FOOT
In-Stock: 500
Unit Price: 14,07000 Kč