New Product
Image for 1430-26-1-0500-001-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-001-1-TS

DigiKey Part Number
1175-1430-26-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-001-1-TS
Description
HOOK-UP STRND 26AWG BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-1430-26-1-0500-001-1-TS-DS-ND
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
512,64000 Kč63,20 Kč
1012,03200 Kč120,32 Kč
2511,29680 Kč282,42 Kč
5010,75520 Kč537,76 Kč
10010,24070 Kč1 024,07 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč
Alternate Length
HOOK-UP STRND 26AWG 300V BLK 25'
In-Stock: 0
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 7
Unit Price: 201,37000 Kč
HOOK-UP STRND 26AWG BLK 500'
In-Stock: 20
Unit Price: 1 619,37000 Kč
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 0
Unit Price: 323,16000 Kč