3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-010-1-TS

DigiKey Part Number
CN477V-50-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-010-1-TS
Description
HOOK-UP STRND 26AWG VIOLET 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1207,23000 Kč207,23 Kč
2197,24000 Kč394,48 Kč
5184,30000 Kč921,50 Kč
10175,31100 Kč1 753,11 Kč
20167,35300 Kč3 347,06 Kč
50156,39460 Kč7 819,73 Kč
100149,42250 Kč14 942,25 Kč
200141,45270 Kč28 290,54 Kč
500132,48804 Kč66 244,02 Kč
Manufacturers Standard Package
Unit Price without VAT:207,23000 Kč
Unit Price with VAT:250,74830 Kč
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 14
Unit Price: 207,23000 Kč
HOOK-UP STRND 26AWG 300V WHT 50'
In-Stock: 2
Unit Price: 191,83000 Kč
HOOK-UP STRND 26AWG 300V YEL 50'
In-Stock: 16
Unit Price: 191,83000 Kč
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 6
Unit Price: 207,23000 Kč
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 3
Unit Price: 207,23000 Kč
Alternate Length
HOOK-UP STRND 26AWG VIOLET
In-Stock: 1500
Unit Price: 3,15336 Kč
HOOK-UP STRND 26AWG VIOLET 100'
In-Stock: 13
Unit Price: 307,93000 Kč
HOOK-UP STRND 26AWG VIOLET 25'
In-Stock: 9
Unit Price: 117,97000 Kč