HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-007-1-TS

DigiKey Part Number
CN485G-50-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG 300V GRN 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1219,50000 Kč219,50 Kč
2209,83000 Kč419,66 Kč
5195,86800 Kč979,34 Kč
10187,27500 Kč1 872,75 Kč
20177,57900 Kč3 551,58 Kč
50166,81840 Kč8 340,92 Kč
100158,20880 Kč15 820,88 Kč
200150,67600 Kč30 135,20 Kč
500140,98936 Kč70 494,68 Kč
Manufacturers Standard Package
Unit Price without VAT:219,50000 Kč
Unit Price with VAT:265,59500 Kč
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 7
Unit Price: 205,77000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 0
Unit Price: 219,50000 Kč
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 3
Unit Price: 219,50000 Kč
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 58
Unit Price: 205,77000 Kč
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 7
Unit Price: 205,77000 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN 500'
In-Stock: 7
Unit Price: 1 851,32000 Kč
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 7
Unit Price: 334,56000 Kč
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 0
Unit Price: 117,97000 Kč