
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,97000 Kč | 117,97 Kč |
| 2 | 112,45500 Kč | 224,91 Kč |
| 3 | 109,30000 Kč | 327,90 Kč |
| 5 | 105,40400 Kč | 527,02 Kč |
| 7 | 102,93000 Kč | 720,51 Kč |
| 10 | 100,36800 Kč | 1 003,68 Kč |
| 25 | 94,03480 Kč | 2 350,87 Kč |
| 50 | 89,46580 Kč | 4 473,29 Kč |
| 100 | 85,09240 Kč | 8 509,24 Kč |
| Unit Price without VAT: | 117,97000 Kč |
|---|---|
| Unit Price with VAT: | 142,74370 Kč |




