24 AWG Hook-Up Wire 11/0.0063" Blue 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-005-1-TS

DigiKey Part Number
CN483L-50-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG 300V BLU 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1207,67000 Kč207,67 Kč
2197,69500 Kč395,39 Kč
3192,13333 Kč576,40 Kč
5185,32800 Kč926,64 Kč
Manufacturers Standard Package
Unit Price without VAT:207,67000 Kč
Unit Price with VAT:251,28070 Kč
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 2
Unit Price: 207,67000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 0
Unit Price: 221,53000 Kč
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 1
Unit Price: 221,53000 Kč
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 52
Unit Price: 207,67000 Kč
HOOK-UP STRND 24AWG 300V BRN 50'
In-Stock: 31
Unit Price: 207,67000 Kč
Alternate Length
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 4
Unit Price: 127,67000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 8
Unit Price: 337,65000 Kč
HOOK-UP STRND 24AWG BLUE
In-Stock: 4500
Unit Price: 14,70000 Kč