
1430-22-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN498GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-22-1-0500-011-1-TS |
Description | HOOK-UP STRND 22AWG GREEN/YEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,92146 Kč | 1 960,73 Kč |
1 000 | 3,73107 Kč | 3 731,07 Kč |
1 500 | 3,62345 Kč | 5 435,18 Kč |
2 500 | 3,49144 Kč | 8 728,60 Kč |
3 500 | 3,40672 Kč | 11 923,52 Kč |
5 000 | 3,31872 Kč | 16 593,60 Kč |
12 500 | 3,10109 Kč | 38 763,62 Kč |
25 000 | 2,94411 Kč | 73 602,75 Kč |
50 000 | 2,80424 Kč | 140 212,00 Kč |
Unit Price without VAT: | 3,92146 Kč |
---|---|
Unit Price with VAT: | 4,74497 Kč |







