HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426-14-1-250-008-1-TS

DigiKey Part Number
1175-1426-14-1-250-008-1-TS-ND
Manufacturer
Manufacturer Product Number
1426-14-1-250-008-1-TS
Description
HOOK-UP STRND 14AWG ORN METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/0.0100" Orange 600V 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
820.2' (250.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1426
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
820.2' (250.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
400108,09133 Kč43 236,53 Kč
Manufacturers Standard Package
Unit Price without VAT:108,09133 Kč
Unit Price with VAT:130,79051 Kč
Alternate Color
HOOK-UP STRND 14AWG BRN METER
In-Stock: 0
Unit Price: 108,09133 Kč
HOOK-UP STRND 14AWG YEL METER
In-Stock: 1906
Unit Price: 75,73000 Kč
HOOK-UP STRND 14AWG WHT METER
In-Stock: 1906
Unit Price: 75,73000 Kč
HOOK-UP STRND 14AWG BLK METER
In-Stock: 0
Unit Price: 49,17332 Kč
HOOK-UP STRND 14AWG GRN METER
In-Stock: 0
Unit Price: 108,09133 Kč