
1426-14-1-250-001-1-TS | |
---|---|
DigiKey Part Number | 1175-1426-14-1-250-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-14-1-250-001-1-TS |
Description | HOOK-UP STRND 14AWG BLK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Black 600V 820.2' (250.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 820.2' (250.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 820.2' (250.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 49,23004 Kč | 49 230,04 Kč |
Unit Price without VAT: | 49,23004 Kč |
---|---|
Unit Price with VAT: | 59,56835 Kč |




