
1426-14-1-250-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1426-14-1-250-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-14-1-250-003-1-TS |
Description | HOOK-UP STRND 14AWG YEL METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Yellow 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Spool Size | 820.2' (250.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,82000 Kč | 75,82 Kč |
| 2 | 72,28000 Kč | 144,56 Kč |
| 3 | 70,26667 Kč | 210,80 Kč |
| 5 | 67,78000 Kč | 338,90 Kč |
| 7 | 66,18000 Kč | 463,26 Kč |
| 10 | 64,55200 Kč | 645,52 Kč |
| 25 | 60,49040 Kč | 1 512,26 Kč |
| 50 | 57,56580 Kč | 2 878,29 Kč |
| 100 | 54,76420 Kč | 5 476,42 Kč |
| Unit Price without VAT: | 75,82000 Kč |
|---|---|
| Unit Price with VAT: | 91,74220 Kč |






