
| 1332-26-1-0500-007-1-TS | |
|---|---|
| DigiKey Part Number | 1175-1332-26-1-0500-007-1-TS-DS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1332-26-1-0500-007-1-TS | 
| Description | HOOK-UP STRND 26AWG GRN FEET | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green 300V Enter Number of Feet in Order Quantity | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Digi-Spool®, Continuous Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 7/0.0063" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
| Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
| Length | Enter Number of Feet in Order Quantity | |
| Voltage | 300V | |
| Operating Temperature | -80°C ~ 200°C | |
| Jacket Color | ||
| Ratings | UL Style 1332 | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Spool Size | 500.0' (152.4m) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč | 
| 2 | 15,50000 Kč | 31,00 Kč | 
| 3 | 15,12000 Kč | 45,36 Kč | 
| 5 | 14,60600 Kč | 73,03 Kč | 
| 7 | 14,26714 Kč | 99,87 Kč | 
| 10 | 13,89800 Kč | 138,98 Kč | 
| 25 | 13,04120 Kč | 326,03 Kč | 
| 50 | 12,41700 Kč | 620,85 Kč | 
| 100 | 11,82200 Kč | 1 182,20 Kč | 
| Unit Price without VAT: | 16,23000 Kč | 
|---|---|
| Unit Price with VAT: | 19,63830 Kč | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic