HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-26-1-0500-002-1-TS

DigiKey Part Number
1175-1332-26-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-26-1-0500-002-1-TS
Description
HOOK-UP STRND 26AWG WHT FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" White 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 431
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
115,81000 Kč15,81 Kč
215,08500 Kč30,17 Kč
314,70333 Kč44,11 Kč
514,19000 Kč70,95 Kč
713,85143 Kč96,96 Kč
1013,52400 Kč135,24 Kč
2512,68320 Kč317,08 Kč
5012,08000 Kč604,00 Kč
10011,49950 Kč1 149,95 Kč
Manufacturers Standard Package
Unit Price without VAT:15,81000 Kč
Unit Price with VAT:19,13010 Kč
Alternate Color
HOOK-UP STRND 26AWG BLK FEET
In-Stock: 24
Unit Price: 14,36000 Kč
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 3157
Unit Price: 16,23000 Kč
HOOK-UP STRND 26AWG RED FEET
In-Stock: 146
Unit Price: 15,81000 Kč
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 2966
Unit Price: 16,23000 Kč
HOOK-UP STRND 26AWG GRN FEET
In-Stock: 3112
Unit Price: 16,23000 Kč