
1332-26-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-26-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-005-1-TS |
Description | HOOK-UP STRND 26AWG BLU FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 2 | 15,50000 Kč | 31,00 Kč |
| 3 | 15,05000 Kč | 45,15 Kč |
| 5 | 14,52200 Kč | 72,61 Kč |
| 7 | 14,20714 Kč | 99,45 Kč |
| 10 | 13,85700 Kč | 138,57 Kč |
| 25 | 12,99120 Kč | 324,78 Kč |
| 50 | 12,37120 Kč | 618,56 Kč |
| 100 | 11,78040 Kč | 1 178,04 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |







