
1332-22-1-0500-001-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-22-1-0500-001-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-001-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0063" | Ratings UL Style 1332 |
Conductor Material | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 5 | 17,89400 Kč | 89,47 Kč |
| 10 | 17,06000 Kč | 170,60 Kč |
| 25 | 15,99200 Kč | 399,80 Kč |
| 50 | 15,22860 Kč | 761,43 Kč |
| 100 | 14,49460 Kč | 1 449,46 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |





