
1332-22-1-0500-001-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-22-1-0500-001-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-001-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 000,61000 Kč | 3 000,61 Kč |
| 2 | 2 854,99500 Kč | 5 709,99 Kč |
| 3 | 2 772,57667 Kč | 8 317,73 Kč |
| 5 | 2 671,66000 Kč | 13 358,30 Kč |
| 7 | 2 606,81143 Kč | 18 247,68 Kč |
| 10 | 2 539,51900 Kč | 25 395,19 Kč |
| Unit Price without VAT: | 3 000,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 630,73810 Kč |


