22 AWG Hook-Up Wire 19/0.0063" Blue 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-005-1-S

DigiKey Part Number
1175-1332-22-1-0500-005-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-005-1-S
Description
UL1332, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.057" (1.45mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0063"
Ratings
UL Style 1332
Conductor Material
Spool Size
500.0' (152.4m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 646 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
120,02000 Kč20,02 Kč
517,89400 Kč89,47 Kč
1017,06000 Kč170,60 Kč
2515,99200 Kč399,80 Kč
5015,22860 Kč761,43 Kč
10014,49460 Kč1 449,46 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč
Alternate Length
UL1332, FEP INSULATED HOOK-UP WI
In-Stock: 5
Unit Price: 3 228,22000 Kč