24 AWG Hook-Up Wire 11/0.0063" Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-24-1-0500-001-1-TS

DigiKey Part Number
CN160B-100-ND
Manufacturer
Manufacturer Product Number
11047-24-1-0500-001-1-TS
Description
HOOK-UP STRND 24AWG BLK 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 11047
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1514,66000 Kč514,66 Kč
3480,29333 Kč1 440,88 Kč
5459,18400 Kč2 295,92 Kč
10435,43600 Kč4 354,36 Kč
25409,05800 Kč10 226,45 Kč
50387,94220 Kč19 397,11 Kč
100369,46820 Kč36 946,82 Kč
500343,07792 Kč171 538,96 Kč
Manufacturers Standard Package
Unit Price without VAT:514,66000 Kč
Unit Price with VAT:622,73860 Kč
Alternate Color
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 0
Unit Price: 441,59000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 4
Unit Price: 407,57000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 10
Unit Price: 441,59000 Kč
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 441,59000 Kč
Alternate Length
HOOK-UP STRND 24AWG BLACK
In-Stock: 375
Unit Price: 15,12000 Kč
HOOK-UP STRND 24AWG BLK 25'
In-Stock: 13
Unit Price: 139,01000 Kč
HOOK-UP STRND 24AWG BLK 50'
In-Stock: 4
Unit Price: 245,05000 Kč