24 AWG Hook-Up Wire 11/0.0063" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-24-1-0500-004-1-TS

DigiKey Part Number
CN160R-100-ND
Manufacturer
Manufacturer Product Number
11047-24-1-0500-004-1-TS
Description
HOOK-UP STRND 24AWG RED 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 11047
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1441,59000 Kč441,59 Kč
3412,05000 Kč1 236,15 Kč
5393,96400 Kč1 969,82 Kč
10373,57500 Kč3 735,75 Kč
25350,93520 Kč8 773,38 Kč
50332,82660 Kč16 641,33 Kč
100316,97740 Kč31 697,74 Kč
500294,33652 Kč147 168,26 Kč
Manufacturers Standard Package
Unit Price without VAT:441,59000 Kč
Unit Price with VAT:534,32390 Kč
Alternate Color
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 0
Unit Price: 441,59000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 4
Unit Price: 407,57000 Kč
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 441,59000 Kč
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 0
Unit Price: 514,66000 Kč
Alternate Length
HOOK-UP STRND 24AWG RED
In-Stock: 0
Unit Price: 15,12000 Kč
HOOK-UP STRND 24AWG RED 25'
In-Stock: 14
Unit Price: 139,01000 Kč
HOOK-UP STRND 24AWG RED 50'
In-Stock: 0
Unit Price: 245,05000 Kč