24 AWG Hook-Up Wire 11/0.0063" Black 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-24-1-0500-001-1-TS

DigiKey Part Number
CN160B-25-ND
Manufacturer
Manufacturer Product Number
11047-24-1-0500-001-1-TS
Description
HOOK-UP STRND 24AWG BLK 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Black 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 11047
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1139,01000 Kč139,01 Kč
2132,49500 Kč264,99 Kč
3128,71667 Kč386,15 Kč
5124,18200 Kč620,91 Kč
7121,27857 Kč848,95 Kč
10118,26100 Kč1 182,61 Kč
Manufacturers Standard Package
Unit Price without VAT:139,01000 Kč
Unit Price with VAT:168,20210 Kč
Alternate Color
HOOK-UP STRND 24AWG GRN 25'
In-Stock: 0
Unit Price: 149,30000 Kč
HOOK-UP STRND 24AWG BLU 25'
In-Stock: 15
Unit Price: 139,01000 Kč
HOOK-UP STRND 24AWG RED 25'
In-Stock: 14
Unit Price: 139,01000 Kč
HOOK-UP STRND 24AWG WHT 25'
In-Stock: 17
Unit Price: 139,01000 Kč
Alternate Length
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 0
Unit Price: 514,66000 Kč
HOOK-UP STRND 24AWG BLACK
In-Stock: 375
Unit Price: 15,12000 Kč
HOOK-UP STRND 24AWG BLK 50'
In-Stock: 4
Unit Price: 245,05000 Kč