30 AWG Hook-Up Wire 7/0.0039" Green 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-007-1-TS

DigiKey Part Number
CN385G-25-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-007-1-TS
Description
HOOK-UP STRND 30AWG 300V GRN 25'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
2104,25500 Kč208,51 Kč
3101,35000 Kč304,05 Kč
597,76600 Kč488,83 Kč
795,48143 Kč668,37 Kč
1093,10500 Kč931,05 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč
Alternate Color
HOOK-UP STRND 30AWG 300V BLK 25'
In-Stock: 20
Unit Price: 116,54000 Kč
HOOK-UP STRND 30AWG 300V WHT 25'
In-Stock: 8
Unit Price: 109,40000 Kč
HOOK-UP STRND 30AWG 300V YEL 25'
In-Stock: 4
Unit Price: 109,40000 Kč
HOOK-UP STRND 30AWG 300V RED 25'
In-Stock: 9
Unit Price: 113,81000 Kč
HOOK-UP STRND 30AWG 300V BLU 25'
In-Stock: 17
Unit Price: 116,54000 Kč
Alternate Length
HOOK-UP STRND 30AWG 300V GRN 50'
In-Stock: 6
Unit Price: 188,98000 Kč
HOOK-UP STRND 30AWG GREEN
In-Stock: 4925
Unit Price: 13,44000 Kč
HOOK-UP STRND 30AWG GRN 100'
In-Stock: 0
Unit Price: 301,74000 Kč