
102-1102-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-1133-ND |
Manufacturer | |
Manufacturer Product Number | 102-1102-BL-00100 |
Description | CBL USB2.0 MCR A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,84000 Kč | 196,84 Kč |
| 10 | 167,26500 Kč | 1 672,65 Kč |
| 25 | 156,79160 Kč | 3 919,79 Kč |
| 50 | 149,30120 Kč | 7 465,06 Kč |
| 200 | 135,39085 Kč | 27 078,17 Kč |
| 400 | 128,93353 Kč | 51 573,41 Kč |
| 600 | 125,30008 Kč | 75 180,05 Kč |
| 1 000 | 120,86982 Kč | 120 869,82 Kč |
| Unit Price without VAT: | 196,84000 Kč |
|---|---|
| Unit Price with VAT: | 238,17640 Kč |







