USB 2.0 Cable Micro B Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1082-BL-00100

DigiKey Part Number
1175-1123-ND
Manufacturer
Manufacturer Product Number
102-1082-BL-00100
Description
CBL USB2.0 MCR B PLUG-MCR B PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro B Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10179,82700 Kč1 798,27 Kč
30166,39500 Kč4 991,85 Kč
50160,50460 Kč8 025,23 Kč
100152,84230 Kč15 284,23 Kč
250143,27692 Kč35 819,23 Kč
500136,44458 Kč68 222,29 Kč
1 000129,93940 Kč129 939,40 Kč
Manufacturers Standard Package
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč
Alternate Length
CBL USB2.0 MCR B PLUG-MCR B PLUG
In-Stock: 84
Unit Price: 230,35000 Kč
CBL USB2.0 MCR B PLUG-MCR B PLUG
In-Stock: 50
Unit Price: 236,44000 Kč
CBL USB2.0 MCR B PLUG-MCR B PLUG
In-Stock: 0
Unit Price: 218,19860 Kč