102-1082-BL-00500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 498
Unit Price: 235,18000 Kč
Datasheet
USB 2.0 Cable Micro B Male to Micro B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1082-BL-00500

DigiKey Part Number
1175-1126-ND
Manufacturer
Manufacturer Product Number
102-1082-BL-00500
Description
CBL USB2.0 MCR B PLUG-MCR B PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro B Male to Micro B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50218,19860 Kč10 909,93 Kč
Unit Price without VAT:218,19860 Kč
Unit Price with VAT:264,02031 Kč
Alternate Length
CBL USB2.0 MCR B PLUG-MCR B PLUG
In-Stock: 334
Unit Price: 211,66000 Kč
CBL USB2.0 MCR B PLUG-MCR B PLUG
In-Stock: 84
Unit Price: 230,35000 Kč
CBL USB2.0 MCR B PLUG-MCR B PLUG
In-Stock: 50
Unit Price: 236,44000 Kč