
102-1082-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1125-ND |
Manufacturer | |
Manufacturer Product Number | 102-1082-BL-00300 |
Description | CBL USB2.0 MCR B PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 201,01400 Kč | 2 010,14 Kč |
| 30 | 186,00733 Kč | 5 580,22 Kč |
| 50 | 179,41960 Kč | 8 970,98 Kč |
| 100 | 170,85650 Kč | 17 085,65 Kč |
| 250 | 160,16436 Kč | 40 041,09 Kč |
| 500 | 152,52738 Kč | 76 263,69 Kč |
| 1 000 | 145,25492 Kč | 145 254,92 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |




