
102-1102-BL-00200 | |
|---|---|
DigiKey Part Number | 1175-1134-ND |
Manufacturer | |
Manufacturer Product Number | 102-1102-BL-00200 |
Description | CBL USB2.0 MCR A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 153,52855 Kč | 30 705,71 Kč |
| Unit Price without VAT: | 153,52855 Kč |
|---|---|
| Unit Price with VAT: | 185,76955 Kč |





