USB 2.0 Cable A Male to Mini B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1031-GR-00500

DigiKey Part Number
1175-1107-ND
Manufacturer
Manufacturer Product Number
102-1031-GR-00500
Description
CBL USB2.0 A PL-MIN B PL 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1169,03000 Kč169,03 Kč
10143,58400 Kč1 435,84 Kč
25134,58880 Kč3 364,72 Kč
50128,16340 Kč6 408,17 Kč
100122,04670 Kč12 204,67 Kč
250114,40720 Kč28 601,80 Kč
500108,95064 Kč54 475,32 Kč
1 000103,75595 Kč103 755,95 Kč
Unit Price without VAT:169,03000 Kč
Unit Price with VAT:204,52630 Kč
Alternate Color
CBL USB2.0 A PL-MIN B PL 16.4'
In-Stock: 0
Unit Price: 169,03000 Kč
Alternate Length
CBL USB2.0 A PLG-MIN B PLG 3.28'
In-Stock: 66
Unit Price: 82,94000 Kč
CBL USB2.0 A PLG-MIN B PLG 6.56'
In-Stock: 329
Unit Price: 91,55000 Kč
CBL USB2.0 A PLG-MIN B PLG 9.84'
In-Stock: 29
Unit Price: 123,89000 Kč