
102-1031-GR-00200 | |
|---|---|
DigiKey Part Number | 1175-1105-ND |
Manufacturer | |
Manufacturer Product Number | 102-1031-GR-00200 |
Description | CBL USB2.0 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 30 | 70,51833 Kč | 2 115,55 Kč |
| 50 | 68,01680 Kč | 3 400,84 Kč |
| 100 | 64,77040 Kč | 6 477,04 Kč |
| 250 | 60,71444 Kč | 15 178,61 Kč |
| 500 | 57,81674 Kč | 28 908,37 Kč |
| 1 000 | 55,05886 Kč | 55 058,86 Kč |
| 2 500 | 51,61544 Kč | 129 038,60 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |





