USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1031-GR-00100

DigiKey Part Number
1175-1104-ND
Manufacturer
Manufacturer Product Number
102-1031-GR-00100
Description
CBL USB2.0 A PLG-MIN B PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1070,40600 Kč704,06 Kč
3065,14267 Kč1 954,28 Kč
5062,83440 Kč3 141,72 Kč
10059,83380 Kč5 983,38 Kč
25056,08648 Kč14 021,62 Kč
50053,40968 Kč26 704,84 Kč
1 00050,86220 Kč50 862,20 Kč
2 50047,68083 Kč119 202,07 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč
Alternate Color
CBL USB2.0 A PLG-MIN B PLG 3.28'
In-Stock: 930
Unit Price: 84,83000 Kč
Alternate Length
CBL USB2.0 A PLG-MIN B PLG 6.56'
In-Stock: 309
Unit Price: 91,55000 Kč
CBL USB2.0 A PLG-MIN B PLG 9.84'
In-Stock: 29
Unit Price: 123,89000 Kč
CBL USB2.0 A PL-MIN B PL 16.4'
In-Stock: 7
Unit Price: 169,03000 Kč