102-1030-BE-F0200 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 735
Unit Price: 122,21000 Kč
Datasheet

Direct


CNC Tech
In Stock: 2 850
Unit Price: 131,39000 Kč
Datasheet

Direct


Assmann WSW Components
In Stock: 16 632
Unit Price: 84,05000 Kč
Datasheet
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1030-BE-F0200

DigiKey Part Number
1175-1093-ND
Manufacturer
Manufacturer Product Number
102-1030-BE-F0200
Description
CBL USB2.0 A PLUG TO B PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge, Ferrite
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102-1030-BE-00200CNC Tech7351175-1089-ND122,21000 KčDirect
102-1030-BL-00200CNC Tech2 8501175-1097-ND131,39000 KčDirect
AK672/2-2-BLACKAssmann WSW Components16 632AE10618-ND84,05000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1148,28000 Kč148,28 Kč
10125,98800 Kč1 259,88 Kč
30116,57533 Kč3 497,26 Kč
50112,44860 Kč5 622,43 Kč
100107,07840 Kč10 707,84 Kč
250100,37668 Kč25 094,17 Kč
50097,67674 Kč48 838,37 Kč
Manufacturers Standard Package
Unit Price without VAT:148,28000 Kč
Unit Price with VAT:179,41880 Kč
Alternate Length
CBL USB2.0 A PLUG TO B PLG 3.28'
In-Stock: 301
Unit Price: 124,92000 Kč
CBL USB2.0 A PLUG TO B PLG 9.84'
In-Stock: 1013
Unit Price: 209,60000 Kč
CBL USB2.0 A PLUG TO B PLG 16.4'
In-Stock: 362
Unit Price: 242,76000 Kč