
102-1030-BE-F0500 | |
|---|---|
DigiKey Part Number | 1175-1095-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BE-F0500 |
Description | CBL USB2.0 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,76000 Kč | 242,76 Kč |
| 10 | 206,26100 Kč | 2 062,61 Kč |
| 25 | 193,33880 Kč | 4 833,47 Kč |
| 50 | 184,11240 Kč | 9 205,62 Kč |
| 100 | 175,32380 Kč | 17 532,38 Kč |
| 250 | 164,35468 Kč | 41 088,67 Kč |
| 500 | 156,51636 Kč | 78 258,18 Kč |
| 1 000 | 149,05488 Kč | 149 054,88 Kč |
| Unit Price without VAT: | 242,76000 Kč |
|---|---|
| Unit Price with VAT: | 293,73960 Kč |




