
102-1030-BE-00200 | |
|---|---|
DigiKey Part Number | 1175-1089-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BE-00200 |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,61200 Kč | 1 046,12 Kč |
| 30 | 96,80067 Kč | 2 904,02 Kč |
| 50 | 93,36980 Kč | 4 668,49 Kč |
| 100 | 88,90970 Kč | 8 890,97 Kč |
| 250 | 83,34360 Kč | 20 835,90 Kč |
| 500 | 79,36740 Kč | 39 683,70 Kč |
| 1 000 | 75,58251 Kč | 75 582,51 Kč |
| 2 500 | 70,85590 Kč | 177 139,75 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |








