
102-1030-BE-00500 | |
|---|---|
DigiKey Part Number | 1175-1091-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BE-00500 |
Description | CBL USB2.0 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,54000 Kč | 198,54 Kč |
| 10 | 168,70000 Kč | 1 687,00 Kč |
| 25 | 158,12640 Kč | 3 953,16 Kč |
| 50 | 150,57680 Kč | 7 528,84 Kč |
| 100 | 143,38780 Kč | 14 338,78 Kč |
| 250 | 134,41452 Kč | 33 603,63 Kč |
| 500 | 128,00438 Kč | 64 002,19 Kč |
| 1 000 | 121,90144 Kč | 121 901,44 Kč |
| Unit Price without VAT: | 198,54000 Kč |
|---|---|
| Unit Price with VAT: | 240,23340 Kč |






