
102-1030-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-1099-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BL-00500 |
Description | CBL USB2.0 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,27000 Kč | 216,27 Kč |
| 10 | 183,69500 Kč | 1 836,95 Kč |
| 25 | 172,19120 Kč | 4 304,78 Kč |
| 50 | 163,97020 Kč | 8 198,51 Kč |
| 100 | 156,14510 Kč | 15 614,51 Kč |
| 250 | 146,37308 Kč | 36 593,27 Kč |
| 500 | 139,39232 Kč | 69 696,16 Kč |
| 1 000 | 132,74713 Kč | 132 747,13 Kč |
| Unit Price without VAT: | 216,27000 Kč |
|---|---|
| Unit Price with VAT: | 261,68670 Kč |






