
1015-20-1-2000-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1015-20-1-2000-004-1-TS-ND 1175-1015-20-1-2000-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-20-1-2000-004-1-TS |
Description | WIRE 20AWG RED STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Red 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 11,84200 Kč | 59,21 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,59960 Kč | 264,99 Kč |
| 50 | 10,09580 Kč | 504,79 Kč |
| 100 | 9,61080 Kč | 961,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,64260 Kč | 5 285,20 Kč |
| 4 000 | 2,51273 Kč | 10 050,92 Kč |
| 6 000 | 2,43923 Kč | 14 635,38 Kč |
| 10 000 | 2,34915 Kč | 23 491,50 Kč |
| 14 000 | 2,29129 Kč | 32 078,06 Kč |
| 20 000 | 2,23118 Kč | 44 623,60 Kč |
| 50 000 | 2,08245 Kč | 104 122,50 Kč |
| 100 000 | 2,04258 Kč | 204 258,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






