New Product
20 AWG Hook-Up Wire 21/0.0071" Black 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015-20-1-2000-001-1-TS

DigiKey Part Number
1175-1015-20-1-2000-001-1-TS-ND
1175-1015-20-1-2000-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1015-20-1-2000-001-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 904
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
511,84200 Kč59,21 Kč
1011,29700 Kč112,97 Kč
2510,59960 Kč264,99 Kč
5010,09580 Kč504,79 Kč
1009,61080 Kč961,08 Kč
Spool
QuantityUnit PriceExt Price
2 0002,77825 Kč5 556,50 Kč
4 0002,64171 Kč10 566,84 Kč
6 0002,56442 Kč15 386,52 Kč
10 0002,46970 Kč24 697,00 Kč
14 0002,40883 Kč33 723,62 Kč
20 0002,34566 Kč46 913,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč
Alternate Color
WIRE
In-Stock: 16834
Unit Price: 13,23000 Kč
WIRE
In-Stock: 11077
Unit Price: 13,23000 Kč