
10064-30-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-30-1-0500-008-1-TS-ND 1175-10064-30-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-30-1-0500-008-1-TS |
Description | HOOK-UP STRND 30AWG 30V ORN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Orange 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 12,22000 Kč | 61,10 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,92720 Kč | 273,18 Kč |
| 50 | 10,41080 Kč | 520,54 Kč |
| 100 | 9,91110 Kč | 991,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,29668 Kč | 1 648,34 Kč |
| 1 000 | 3,13689 Kč | 3 136,89 Kč |
| 1 500 | 3,04667 Kč | 4 570,01 Kč |
| 2 500 | 2,93594 Kč | 7 339,85 Kč |
| 3 500 | 2,86491 Kč | 10 027,18 Kč |
| 5 000 | 2,79114 Kč | 13 955,70 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









