


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -102dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, DRM, VHF | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | UART interface | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| 10 | 587,94400 Kč | 5 879,44 Kč |
| 100 | 514,45100 Kč | 51 445,10 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |



