DRM1000 - Receiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRM1000 - Receiver Evaluation Board
Digital Radio Mondiale (DRM) – Digital Broadcast Radio for all

DE9180-2

DigiKey Part Number
2032-DE9180-2-ND
Manufacturer
Manufacturer Product Number
DE9180-2
Description
DEMOSTRATION KIT FOR DRM1000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRM1000 - Receiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Box
Part Status
Active
Type
Receiver
Frequency
-
Contents
Board(s)
Antenna Type
Antenna(s) Not Included
Utilized IC / Part
DRM1000
Note
-
RF Type
-
RF Frequency
-
Function
Receiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 258,39000 Kč4 258,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4 258,39000 Kč
Unit Price with VAT:5 152,65190 Kč