
CMX885L4 | |
|---|---|
DigiKey Part Number | 2032-1100-ND |
Manufacturer | |
Manufacturer Product Number | CMX885L4 |
Description | MARINE VHF AUDIO AND SIGNALLING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,34000 Kč | 199,34 Kč |
| 25 | 184,81920 Kč | 4 620,48 Kč |
| 100 | 171,97850 Kč | 17 197,85 Kč |
| 500 | 170,76812 Kč | 85 384,06 Kč |
| Unit Price without VAT: | 199,34000 Kč |
|---|---|
| Unit Price with VAT: | 241,20140 Kč |


