
CMX7341Q3 | |
|---|---|
DigiKey Part Number | 2032-1006-ND |
Manufacturer | |
Manufacturer Product Number | CMX7341Q3 |
Description | PMR/LMR COM PLATFORM PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,59000 Kč | 360,59 Kč |
| 25 | 348,79840 Kč | 8 719,96 Kč |
| 100 | 313,43660 Kč | 31 343,66 Kč |
| 500 | 297,85750 Kč | 148 928,75 Kč |
| Unit Price without VAT: | 360,59000 Kč |
|---|---|
| Unit Price with VAT: | 436,31390 Kč |




