RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX7241Q3

DigiKey Part Number
2032-1084-ND
Manufacturer
Manufacturer Product Number
CMX7241Q3
Description
CMX7241Q3: PMR/LMR COMMON PLATFO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Active
Function
Baseband Processor
Frequency
-
RF Type
General Purpose
Secondary Attributes
3V ~ 3.6V Supply
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1360,59000 Kč360,59 Kč
25348,79840 Kč8 719,96 Kč
100313,43660 Kč31 343,66 Kč
500297,85750 Kč148 928,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,59000 Kč
Unit Price with VAT:436,31390 Kč