
FM6726 | |
|---|---|
DigiKey Part Number | 4654-FM6726-ND |
Manufacturer | |
Manufacturer Product Number | FM6726 |
Description | DIN SKT 6 PIN 240 SCREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 34VAC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 31,82800 Kč | 318,28 Kč |
| 25 | 29,84040 Kč | 746,01 Kč |
| 50 | 28,40900 Kč | 1 420,45 Kč |
| 100 | 27,05140 Kč | 2 705,14 Kč |
| 300 | 25,03267 Kč | 7 509,80 Kč |
| 500 | 24,14604 Kč | 12 073,02 Kč |
| 1 000 | 22,99355 Kč | 22 993,55 Kč |
| 2 500 | 21,55453 Kč | 53 886,32 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |



