FC680806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC680806

DigiKey Part Number
4654-FC680806-ND
Manufacturer
Manufacturer Product Number
FC680806
Description
6 PIN DIN SOCKET 240 DEGREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
-
Shell Size - Insert
DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
34VAC
Cable Opening
-
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
158,73000 Kč58,73 Kč
1049,86700 Kč498,67 Kč
10042,37580 Kč4 237,58 Kč
1 00036,02013 Kč36 020,13 Kč
Manufacturers Standard Package
Unit Price without VAT:58,73000 Kč
Unit Price with VAT:71,06330 Kč